Reference Only

19410245405

Heavy Duty Power Connectors 24B Protection Cover

Manufacturer:

Mfr Part:
19410245405

TTI Part:
19410245405

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan-Eco
ProductAccessories
Accessory TypeProtection Cover
Housing / Hood Size24B
Housing MaterialPolyamide (PA)
IP RatingIP65
PackagingEach
TradenameHan
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases019-41-024-5405 019 41 024 5405

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
TARIC8542399000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

7In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$23.00$23.00
$21.10$211.00
$19.89$497.25
$18.98$949.00
$17.80$1,780.00
$16.83$4,207.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.