Reference Only
19410240723
Heavy Duty Power Connectors HAN-ECO 24B CPLR HD W/O GLAND
Datasheet
19410240723 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han-Eco | |
| Product | Hoods | |
| Housing / Hood Size | 24 B | |
| Cable Entry Angle | Top | |
| Housing Material | Polyamide (PA) | |
| Packaging | Each | |
| Tradename | Han | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 019-41-024-0723 019 41 024 0723 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
7In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $35.42 | $35.42 | |
| $35.06 | $140.24 | |
| $31.95 | $319.50 | |
| $31.63 | $474.45 | |
| $30.24 | $756.00 | |
| $28.80 | $1,440.00 | |
| $27.43 | $2,743.00 | |
| $25.71 | $6,427.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes