Reference Only
19410105402
Heavy Duty Power Connectors Han-Eco 10B protect cover w cord loop
Datasheet
19410105402 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han-Eco | |
| Packaging | Each | |
| Tradename | Han | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 019-41-010-5402 019 41 010 5402 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.81 | $19.81 | |
| $19.60 | $78.40 | |
| $18.51 | $185.10 | |
| $18.32 | $274.80 | |
| $18.13 | $453.25 | |
| $17.94 | $897.00 | |
| $17.75 | $1,775.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes