Reference Only
19410100232
Heavy Duty Power Connectors Han-Eco 10B asg1 M32
Datasheet
19410100232 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han-Eco | |
| Packaging | Each | |
| Tradename | Han | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 019-41-010-0232 019 41 010 0232 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
6In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $41.30 | $41.30 | |
| $36.37 | $363.70 | |
| $34.09 | $852.25 | |
| $32.46 | $1,623.00 | |
| $30.91 | $3,091.00 | |
| $28.98 | $7,245.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.