Reference Only
19410065406
Heavy Duty Power Connectors HAN-ECO 06B COVER FOR HOODS
Datasheet
19410065406 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han-Eco | |
| Product | Accessories | |
| Accessory Type | Protection Cover | |
| Housing / Hood Size | 6B | |
| Housing Material | Polyamide (PA) | |
| IP Rating | IP65 | |
| Packaging | Each | |
| Tradename | Han | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 019-41-006-5406 019 41 006 5406 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Configurator
Specification Sheets
Technical Resources
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.15 | $20.15 | |
| $19.71 | $98.55 | |
| $17.65 | $176.50 | |
| $17.47 | $262.05 | |
| $16.09 | $804.50 | |
| $15.32 | $1,532.00 | |
| $14.36 | $3,590.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.