Reference Only
19410065402
Heavy Duty Power Connectors Han-Eco 06B protect cover w cord loop
Datasheet
19410065402 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han-Eco | |
| Packaging | Each | |
| Tradename | Han | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 019-41-006-5402 019 41 006 5402 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
6In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.95 | $17.95 | |
| $17.77 | $71.08 | |
| $16.65 | $166.50 | |
| $16.19 | $404.75 | |
| $15.50 | $775.00 | |
| $14.86 | $1,486.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes