Reference Only
19410063102
Heavy Duty Power Connectors HAN ECO MOD.6 TC70-FI-CRT
Datasheet
19410063102 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Connectors | |
| Current Rating | 70 A | |
| Number of Positions | 6 Position | |
| Termination Style | Crimp | |
| Voltage Rating | 1 kV | |
| Housing / Hood Size | 10B | |
| Cable Entry Angle | Straight | |
| Housing Material | Polyamide (PA) | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Each | |
| Contact Gender | Female | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $69.81 | $69.81 | |
| $65.27 | $3,263.50 | |
| $63.13 | $6,313.00 | |
| $62.50 | $15,625.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes