Reference Only
19410060522
Heavy Duty Power Connectors Han-Eco 6B Hood Side Entry M32-no
Datasheet
19410060522 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Cable Entry Angle | Side | |
| For Use With | Han-Eco series | |
| Housing / Hood Size | 6B | |
| Housing Material | Polyamide (PA) | |
| IP Rating | IP65 | |
| Packaging | Each | |
| Product Type | Heavy Duty Power Connectors | |
| Product | Hoods | |
| Series | Han-Eco | |
| Subcategory | Power Connectors | |
| Thread Size | M32 | |
| Tradename | Han | |
| Part # Aliases | 019-41-006-0522 019 41 006 0522 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.93 | $17.93 | |
| $17.38 | $86.90 | |
| $16.09 | $160.90 | |
| $15.93 | $238.95 | |
| $15.59 | $389.75 | |
| $15.14 | $757.00 | |
| $14.73 | $1,473.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.