Reference Only

19410060301

Heavy Duty Power Connectors HAN ECO 6B BULKHEAD MOUNTED HOUSING

Manufacturer:

Mfr Part:
19410060301

TTI Part:
19410060301

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan-Eco
ProductHousings
Housing / Hood Size6B
Cable Entry AngleBottom
Housing MaterialPolyamide (PA)
IP RatingIP65
PackagingEach
TradenameHan
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases019-41-006-0301 019 41 006 0301

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

160In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.15$12.15
$11.94$59.70
$11.11$111.10
$10.63$265.75
$10.20$510.00
$9.84$984.00
$9.50$2,375.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.