Reference Only

19410060272

Heavy Duty Power Connectors HAN-ECO 06B ASG2 M32

Manufacturer:

Mfr Part:
19410060272

TTI Part:
19410060272

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan-Eco
PackagingEach
TradenameHan
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases019-41-006-0272 019 41 006 0272

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

9In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$34.04$34.04
$33.69$134.76
$30.52$305.20
$30.21$453.15
$28.90$722.50
$27.52$1,376.00
$26.21$2,621.00
$24.57$6,142.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.