Reference Only
19410009904
Heavy Duty Power Connectors HAN-ECO 24B PROFILE SEALING
Datasheet
19410009904 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han-Eco | |
| Packaging | Bulk | |
| Tradename | Han | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 019-41-000-9904 019 41 000 9904 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 4016935050 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
40In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.59 | $7.59 | |
| $6.61 | $66.10 | |
| $6.41 | $128.20 | |
| $6.33 | $189.90 | |
| $6.14 | $307.00 | |
| $6.02 | $602.00 | |
| $5.77 | $1,442.50 | |
| $5.49 | $8,235.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes