Reference Only

19410009902

Heavy Duty Power Connectors HAN-ECO 10B PROFILE SEALING

Manufacturer:

Mfr Part:
19410009902

TTI Part:
19410009902

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan-Eco
PackagingBulk
TradenameHan
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases019-41-000-9902 019 41 000 9902

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS4016935050
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

38In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.11$5.11
$4.78$47.80
$4.62$92.40
$4.44$222.00
$4.22$422.00
$4.17$834.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.