Reference Only
19410009804
Heavy Duty Power Connectors HAN-ECO 24B GASKET
Datasheet
19410009804 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han-Eco | |
| Packaging | Each | |
| Tradename | Han | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 019-41-000-9804 019 41 000 9804 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
40In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.59 | $15.90 | |
| $1.55 | $46.50 | |
| $1.52 | $76.00 | |
| $1.46 | $146.00 | |
| $1.42 | $355.00 | |
| $1.36 | $680.00 | |
| $1.31 | $1,310.00 | |
| $1.29 | $8,965.50 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.