Reference Only
19410009801
Heavy Duty Power Connectors HAN-ECO 6B GASKET
Datasheet
19410009801 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han-Eco | |
| Packaging | Bulk | |
| Tradename | Han | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 019-41-000-9801 019 41 000 9801 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.68 | $5.04 | |
| $1.40 | $14.00 | |
| $1.34 | $67.00 | |
| $1.30 | $130.00 | |
| $1.24 | $310.00 | |
| $1.18 | $590.00 | |
| $1.13 | $1,130.00 | |
| $1.11 | $2,775.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes