Reference Only
19410005201
Heavy Duty Power Connectors Han-Eco locking thermoplastic
Datasheet
19410005201 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han-Eco | |
| Product | Accessories | |
| Accessory Type | Locking Lever | |
| Housing / Hood Size | 6B, 10B, 16B, 24B | |
| Housing Material | Polyamide (PA) | |
| Packaging | Bulk | |
| Tradename | Han | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 019-41-000-5201 019 41 000 5201 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.84 | $7.84 | |
| $6.67 | $66.70 | |
| $6.60 | $132.00 | |
| $6.17 | $185.10 | |
| $5.95 | $297.50 | |
| $5.67 | $567.00 | |
| $5.61 | $841.50 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.