Reference Only
19410005142
Heavy Duty Power Connectors Han-Eco reducer gskt 12-20mm M40
Datasheet
19410005142 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han-Eco | |
| Product | Accessories | |
| Accessory Type | Reducer | |
| Thread Size | M40 | |
| Housing Material | Plastic | |
| Packaging | Bulk | |
| Tradename | Han | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 019-41-000-5142 019 41 000 5142 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 4016935050 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
79In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.37 | $7.37 | |
| $7.29 | $36.45 | |
| $6.23 | $62.30 | |
| $6.04 | $120.80 | |
| $5.98 | $179.40 | |
| $5.82 | $291.00 | |
| $5.55 | $555.00 | |
| $5.20 | $1,300.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes