Reference Only
19410005132
Heavy Duty Power Connectors Han-Eco reducer gskt 9-14mm M32
Datasheet
19410005132 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han-Eco | |
| Product | Accessories | |
| Accessory Type | Reducer | |
| Thread Size | M32 | |
| Housing Material | Plastic | |
| Packaging | Bulk | |
| Tradename | Han | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 019-41-000-5132 019 41 000 5132 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 3926904590 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
150In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.59 | $7.18 | |
| $2.99 | $29.90 | |
| $2.92 | $73.00 | |
| $2.76 | $138.00 | |
| $2.64 | $264.00 | |
| $2.61 | $391.50 | |
| $2.42 | $605.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes