Reference Only
19410005121
Heavy Duty Power Connectors Han-Eco Cable gland M25
Datasheet
19410005121 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Accessories | |
| Accessory Type | Cable Gland | |
| Thread Size | M25 | |
| Housing Material | Polyamide (PA) | |
| Packaging | Each | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.17 | $12.34 | |
| $5.85 | $58.50 | |
| $5.61 | $145.86 | |
| $5.37 | $268.50 | |
| $5.16 | $516.00 | |
| $4.89 | $1,222.50 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.