Reference Only

19407030951

Heavy Duty Power Connectors Han 3HPR Surface M. H. long RoHS conf

Manufacturer:

Mfr Part:
19407030951

TTI Part:
19407030951

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan HPR
ProductHoods
Housing / Hood Size3A
Cable Entry AngleSide
Thread SizeM25
Housing MaterialZinc Die Cast
IP RatingIP65, IP68, IP69
PackagingEach
TradenameHan
For Use WithHan-HPR series
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases019-40-703-0951 019 40 703 0951

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 3 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$66.72$66.72
$55.60$2,780.00
$52.95$5,295.00
$52.43$13,107.50
Need more?
Available Regional Inventory
5 available now at ttieurope.com

My Notes

Sign into see notes.