Reference Only
19407030411
Heavy Duty Power Connectors HAN 3HPR HOOD TOP ENTRY M25 SCREW
Datasheet
19407030411 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han HPR | |
| Product | Hoods | |
| Housing / Hood Size | 3A | |
| Cable Entry Angle | Top | |
| Thread Size | M25 | |
| Housing Material | Zinc Die Cast | |
| IP Rating | IP65, IP68, IP69 | |
| Packaging | Each | |
| Tradename | Han | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 019-40-703-0411 019 40 703 0411 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
30In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $58.71 | $58.71 | |
| $49.59 | $495.90 | |
| $48.75 | $975.00 | |
| $46.98 | $1,409.40 | |
| $44.74 | $2,237.00 | |
| $44.16 | $4,416.00 | |
| $42.81 | $10,702.50 |
Need more?
Sign in to add projects and notes