Reference Only

19407030410

Heavy Duty Power Connectors METAL HOOD HAN 3A SCW LCKING

Manufacturer:

Mfr Part:
19407030410

TTI Part:
19407030410

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan HPR
ProductHoods
Housing / Hood Size3A
Cable Entry AngleTop
Thread SizeM20
Housing MaterialZinc Die Cast
IP RatingIP65, IP68, IP69
PackagingEach
TradenameHan
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases019-40-703-0410 019 40 703 0410

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$43.55$435.50
$41.10$2,055.00
$40.68$4,068.00
$40.27$10,067.50
Need more?
Sign in to add projects and notes