Reference Only

19405240583

Heavy Duty Power Connectors 24B HPR Compact Hood, HC (wide), Central Lever Locking, Side Entry, M40

Manufacturer:

Mfr Part:
19405240583

TTI Part:
19405240583

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
ProductHoods
BoardlocksCentral Lever Locking
Housing / Hood Size24HPR
Cable Entry AngleSide Entry
Thread SizeM40
Housing MaterialAluminum
IP RatingIP65, IP68, IP69
Maximum Operating Temperature+ 125 C
PackagingBulk
Housing ColorBlack
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

10In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$106.95$106.95
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes