Reference Only

19405160483

Heavy Duty Power Connectors 16B HPR Compact Hood, HC (wide), Central Lever Locking, Top Entry, M40

Manufacturer:

Mfr Part:
19405160483

TTI Part:
19405160483

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
ProductHoods
BoardlocksCentral Lever Locking
Housing / Hood Size16HPR
Cable Entry AngleTop
Thread SizeM40
Housing MaterialAluminum
IP RatingIP65, IP68, IP69
Maximum Operating Temperature+ 125 C
PackagingBulk
Housing ColorBlack
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

5In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$136.40$136.40
$121.69$608.45
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes