Reference Only
19405101260
Heavy Duty Power Connectors 10B HPR Surface Mount Housing, Screw Locking, Side Entry, M20
Datasheet
19405101260 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Housings | |
| Boardlocks | Screw Locking | |
| Termination Style | SMD/SMT | |
| Housing / Hood Size | 10HPR | |
| Cable Entry Angle | Side Entry | |
| Thread Size | M20 | |
| Housing Material | Aluminum | |
| IP Rating | IP65, IP68, IP69 | |
| Packaging | Bulk | |
| Application | Harsh Environment | |
| Housing Color | Black | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Mounting Style | SMD/SMT | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $338.32 | $338.32 | |
| $334.97 | $16,748.50 | |
| $331.65 | $33,165.00 | |
| $328.37 | $82,092.50 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.