Reference Only

19405100482

Heavy Duty Power Connectors 10B HPR Compact Hood, HC (wide), Central Lever Locking, Top Entry, M32

Manufacturer:

Mfr Part:
19405100482

TTI Part:
19405100482

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
ProductHoods
BoardlocksCentral Lever Locking
Housing / Hood Size10HPR
Cable Entry AngleTop
Thread SizeM32
Housing MaterialAluminum
IP RatingIP65, IP68, IP69
PackagingBulk
ApplicationHarsh Environment
Housing ColorBlack
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

5In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$99.67$99.67
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.