Reference Only

19405100412

Heavy Duty Power Connectors 10B HPR Compact Hood, HC (wide), Screw Locking, Top Entry, M32

Manufacturer:

Mfr Part:
19405100412

TTI Part:
19405100412

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
ProductHoods
BoardlocksScrew Locking
Housing / Hood Size10HPR
Cable Entry AngleTop
Thread SizeM32
Housing MaterialAluminum
IP RatingIP65, IP68, IP69
Maximum Operating Temperature+ 125 C
PackagingBulk
Housing ColorBlack
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

2In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$77.92$77.92
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes