Reference Only

19400240514

Heavy Duty Power Connectors METAL HOOD HAN 24B SCW LCKING

Manufacturer:

Mfr Part:
19400240514

TTI Part:
19400240514

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan HPR
ProductHoods
Housing / Hood Size24B
Cable Entry AngleSide
Thread SizeM50
Housing MaterialAluminum
IP RatingIP65, IP68, IP69
PackagingEach
TradenameHan
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases019-40-024-0514 019 40 024 0514

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

28In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$119.89$119.89
$118.70$356.10
$117.53$587.65
$107.92$1,079.20
$103.53$2,588.25
$90.98$4,549.00
$88.77$8,877.00
Need more?

My Notes

Sign into see notes.