Reference Only

19400240513

Heavy Duty Power Connectors METAL HOOD HAN 24B SCW LCKING

Manufacturer:

Mfr Part:
19400240513

TTI Part:
19400240513

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan HPR
ProductHoods
Housing / Hood Size24B
Cable Entry AngleSide
Thread SizeM40
Housing MaterialAluminum
IP RatingIP65, IP68, IP69
PackagingEach
TradenameHan
Mounting AngleSide Entry
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases019-40-024-0513 019 40 024 0513

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$105.30$105.30
$87.75$4,387.50
$83.57$8,357.00
$82.74$20,685.00
Need more?

My Notes

Sign into see notes.