Reference Only

19400160513

Heavy Duty Power Connectors METAL HOOD HAN 16B SCRW LOCK

Manufacturer:

Mfr Part:
19400160513

TTI Part:
19400160513

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan HPR
ProductHoods
Housing / Hood Size16B
Cable Entry AngleSide
Thread SizeM40
Housing MaterialAluminum
IP RatingIP65, IP68, IP69
PackagingBulk
TradenameHan
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases019-40-016-0513 019 40 016 0513

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$103.66$103.66
$90.58$4,529.00
$78.69$7,869.00
$77.90$19,475.00
Need more?
Available Regional Inventory
20 available now at ttieurope.com

My Notes

Sign into see notes.