Reference Only

19400100430

Heavy Duty Power Connectors METAL HOOD HAN 10B SCW LCK

Manufacturer:

Mfr Part:
19400100430

TTI Part:
19400100430

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan HPR
ProductHoods
Housing / Hood Size10B
Cable Entry AngleTop
Thread SizeM20
Housing MaterialAluminum
IP RatingIP65, IP68, IP69
PackagingEach
TradenameHan
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases019-40-010-0430 019 40 010 0430

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$124.74$124.74
$103.95$5,197.50
$102.92$10,292.00
$101.90$25,475.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.