Reference Only
19400030410
Heavy Duty Power Connectors METAL HOOD HAN 3A SCW LCKING
Datasheet
19400030410 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han HPR | |
| Product | Hoods | |
| Housing / Hood Size | 3A | |
| Cable Entry Angle | Top | |
| Thread Size | M20 | |
| Housing Material | Zinc Die Cast | |
| IP Rating | IP65, IP68, IP69 | |
| Packaging | Each | |
| Tradename | Han | |
| Mounting Angle | Straight | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 019-40-003-0410 019 40 003 0410 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Romania |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Configurator
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $43.73 | $43.73 | |
| $36.44 | $1,822.00 | |
| $34.92 | $3,492.00 | |
| $33.62 | $8,405.00 |
Need more?
My Notes
Sign into see notes.