Reference Only

19400030400

Heavy Duty Power Connectors HAN 3 HPR HOOD TOP ENTRY M20

Manufacturer:

Mfr Part:
19400030400

TTI Part:
19400030400

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan HPR
ProductHoods
Housing / Hood Size3A
Cable Entry AngleTop
Thread SizeM20
Housing MaterialZinc Die Cast
IP RatingIP65, IP68
PackagingEach
TradenameHan
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases019-40-003-0400 019 40 003 0400

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$49.42$49.42
$41.20$2,060.00
$39.66$3,966.00
$37.18$9,295.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.