Reference Only

19370160527

Heavy Duty Power Connectors METAL HOOD HAN 16B 2 LVR LCKING

Manufacturer:

Mfr Part:
19370160527

TTI Part:
19370160527

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan M
ProductHoods
Housing / Hood Size16B
Cable Entry AngleSide
Thread SizeM32
Housing MaterialAluminum
IP RatingIP65, IP66, IP67
PackagingEach
TradenameHan
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases019-37-016-0527 019 37 016 0527

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$90.56$90.56
$75.47$3,773.50
$71.87$7,187.00
$71.16$17,790.00
Need more?

My Notes

Sign into see notes.