Reference Only

19370061540

Heavy Duty Power Connectors METAL HOOD HAN 6B 1 LVR LCKING

Manufacturer:

Mfr Part:
19370061540

TTI Part:
19370061540

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan M
ProductHoods
Housing / Hood Size6B
Cable Entry AngleSide
Thread SizeM20
Housing MaterialAluminum
IP RatingIP65, IP66, IP67
PackagingEach
TradenameHan
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases019-37-006-1540 019 37 006 1540

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

4In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$49.67$49.67
$49.17$147.51
$48.03$240.15
$44.34$443.40
$43.24$1,081.00
$41.42$2,071.00
$39.45$3,945.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.