Reference Only
19370060445
Heavy Duty Power Connectors METAL HOOD HAN 6B 1 LVR LCKING
Datasheet
19370060445 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han M | |
| Product | Hoods | |
| Packaging | Each | |
| Tradename | Han | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 019-37-006-0445 019 37 006 0445 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $82.92 | $82.92 | |
| $75.55 | $755.50 | |
| $72.50 | $1,812.50 | |
| $69.05 | $3,452.50 | |
| $65.76 | $6,576.00 | |
| $65.11 | $16,277.50 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.