Reference Only

19370031750

Heavy Duty Power Connectors CABLE TO CABLE HOOD HAN 3A METAL

Manufacturer:

Mfr Part:
19370031750

TTI Part:
19370031750

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan M
ProductHoods
Housing / Hood Size3A
Cable Entry AngleTop
Thread SizeM20
Housing MaterialZinc Die Cast
IP RatingIP65, IP67
PackagingBulk
TradenameHan
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases019-37-003-1750 019 37 003 1750

Export and Environmental Classification

AttributeDescription
Country of OriginRomania
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

3In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$74.13$74.13
$73.40$367.00
$63.19$631.90
$59.04$1,180.80
$56.95$2,847.50
$54.24$5,424.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.