Reference Only

19370031160

Heavy Duty Power Connectors Han 3M-Base angled-M20

Manufacturer:

Mfr Part:
19370031160

TTI Part:
19370031160

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
Cable Entry AngleSide
Flammability RatingUL 94 V-0
For Use WithSize 3A Inserts
Housing ColorBlack
Housing / Hood Size3A
Housing MaterialZinc Die Cast
IP RatingIP65, IP67
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleRight Angle
Mounting StylePanel
PackagingBulk
Product TypeHeavy Duty Power Connectors
ProductHousings
SubcategoryPower Connectors
Thread SizeM20
TradenameHan

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

40In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$56.61$56.61
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.