Reference Only

19307161522

Heavy Duty Power Connectors 16B HOOD SE M32 BLK

Manufacturer:

Mfr Part:
19307161522

TTI Part:
19307161522

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan B
PackagingEach
TradenameHan
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases019-30-716-1522 019 30 716 1522

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

249In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$27.04$27.04
$22.98$229.80
$21.54$538.50
$20.51$1,025.50
$19.53$1,953.00
$18.31$4,577.50
$17.44$8,720.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.