Reference Only
19307160766
Heavy Duty Power Connectors Han B Hood Coupler HC 2Levers 2xM25 blk
Datasheet
19307160766 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Cable Entry Angle | Top | |
| Housing / Hood Size | 16B | |
| Housing Material | Aluminum | |
| IP Rating | IP65 | |
| Packaging | Each | |
| Product Type | Heavy Duty Power Connectors | |
| Product | Hoods | |
| Series | Han B | |
| Subcategory | Power Connectors | |
| Thread Size | M25 | |
| Tradename | Han | |
| Part # Aliases | 019-30-716-0766 019 30 716 0766 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulfonate (29420-49-3) |
Documents
Datasheet
Configurator
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $59.06 | $59.06 | |
| $58.47 | $175.41 | |
| $57.88 | $289.40 | |
| $53.17 | $531.70 | |
| $49.84 | $1,246.00 | |
| $47.46 | $2,373.00 | |
| $45.20 | $4,520.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.