Reference Only
19307160428
Heavy Duty Power Connectors HAN B HOOD TOP ENTRY HC M40 BLACK
Datasheet
19307160428 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han B | |
| Packaging | Each | |
| Tradename | Han | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 019-30-716-0428 019 30 716 0428 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
3In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $44.67 | $44.67 | |
| $44.23 | $176.92 | |
| $41.90 | $419.00 | |
| $40.88 | $1,022.00 | |
| $39.26 | $1,963.00 | |
| $38.28 | $3,828.00 | |
| $36.94 | $9,235.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes