Reference Only
19307101441
Heavy Duty Power Connectors HD TOP ENTRY 2 REELS HAN B
Datasheet
19307101441 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han B | |
| Product | Hoods | |
| Packaging | Each | |
| Tradename | Han | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 019-30-710-1441 019 30 710 1441 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
6In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $38.72 | $38.72 | |
| $38.34 | $153.36 | |
| $36.24 | $362.40 | |
| $34.45 | $861.25 | |
| $34.11 | $1,364.40 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.