Reference Only
19302240548
Heavy Duty Power Connectors Han 24B HMC- gs-R-M40
Datasheet
19302240548 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Cable Entry Angle | Side | |
| Housing / Hood Size | 24B | |
| Housing Material | Aluminum | |
| IP Rating | IP65 | |
| Mounting Angle | Side Entry | |
| Packaging | Each | |
| Product Type | Heavy Duty Power Connectors | |
| Product | Hoods | |
| Series | Han B | |
| Subcategory | Power Connectors | |
| Thread Size | M40 | |
| Tradename | Han |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Configurator
Specification Sheets
Technical Resources
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $56.39 | $56.39 | |
| $55.82 | $167.46 | |
| $55.26 | $276.30 | |
| $49.49 | $494.90 | |
| $46.75 | $1,168.75 | |
| $46.28 | $1,851.20 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.