Reference Only

19302240547

Heavy Duty Power Connectors Han 24B Hood Side Entry M32

Manufacturer:

Mfr Part:
19302240547

TTI Part:
19302240547

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan B
ProductHoods
Number of Positions1 Position
Housing / Hood Size24B
Cable Entry AngleSide
Housing MaterialAluminum
PackagingEach
TradenameHan
For Use WithHMC connectors
Mounting AngleSide Entry
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$48.56$48.56
$40.46$2,023.00
$39.90$3,990.00
$38.56$9,640.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes