Reference Only

19302160548

Heavy Duty Power Connectors Han 16B-HMC- gs-R-M40

Manufacturer:

Mfr Part:
19302160548

TTI Part:
19302160548

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan B
ProductHoods
Number of Positions1 Position
Housing / Hood Size16 B
Cable Entry AngleSide
PackagingEach
TradenameHan
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$59.21$59.21
$48.27$2,413.50
$46.03$4,603.00
$45.57$11,392.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.