Reference Only

19302160448

Heavy Duty Power Connectors Han 16B-HMC- gg-R-M40

Manufacturer:

Mfr Part:
19302160448

TTI Part:
19302160448

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan B
ProductHoods
Housing / Hood Size16B
Cable Entry AngleTop
Thread SizeM40
Housing MaterialAluminum
IP RatingIP65
PackagingEach
TradenameHan
Mounting AngleTop Entry
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

4In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$56.59$56.59
$56.03$168.09
$54.30$271.50
$49.07$490.70
$47.58$1,189.50
$47.11$1,884.40
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.