Reference Only

19302100547

Heavy Duty Power Connectors Han 10B-HMC- gs-R-M32

Manufacturer:

Mfr Part:
19302100547

TTI Part:
19302100547

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan B
ProductHoods
Housing / Hood Size10B
Cable Entry AngleSide
Thread SizeM32
Housing MaterialAluminum
IP RatingIP65
PackagingEach
TradenameHan
Mounting AngleSide Entry
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$43.96$43.96
$36.63$1,831.50
$36.00$3,600.00
$35.02$8,755.00
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
6 available now at ttieurope.com

My Notes

Sign into see notes.