Reference Only
19301320429
Headers & Wire Housings L32 Hood Top Entry, Double Lever, High Construction, M50
Datasheet
19301320429 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Mounting Style | SMD/SMT | |
| Termination Style | Wire Wrap | |
| Application | Industrial Connectors | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Each | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Gray | |
| Housing Material | Aluminum | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $41.62 | $41.62 | |
| $34.68 | $1,734.00 | |
| $33.81 | $3,381.00 | |
| $31.69 | $7,922.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes