Reference Only

19301320428

Headers & Wire Housings L32 Hood Top Entry, Double Lever, High Construction, M40

Manufacturer:

Mfr Part:
19301320428

TTI Part:
19301320428

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeaders & Wire Housings
ProductWire Housings
Mounting StyleSMD/SMT
Termination StyleWire Wrap
ApplicationIndustrial Connectors
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingEach
Flammability RatingUL 94 V-0
Housing ColorGray
Housing MaterialAluminum
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$45.98$45.98
$35.50$1,775.00
$33.80$3,380.00
$31.69$7,922.50
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes