Reference Only

19300480448

Heavy Duty Power Connectors HAN 48B M40 TOP METAL HOOD

Manufacturer:

Mfr Part:
19300480448

TTI Part:
19300480448

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan B
ProductHoods
Housing / Hood Size48B
Cable Entry AngleTop
Thread SizeM40
Housing MaterialAluminum
IP RatingIP65
PackagingEach
TradenameHan
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases019-30-048-0448 019 30 048 0448

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$106.13$106.13
$88.44$4,422.00
$84.23$8,423.00
$83.40$20,850.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.