Reference Only

19300320429

Heavy Duty Power Connectors HAN B HOOD TOP ENTRY

Manufacturer:

Mfr Part:
19300320429

TTI Part:
19300320429

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan B
ProductHoods
Housing / Hood Size32B
Cable Entry AngleTop
Thread SizeM50
Housing MaterialAluminum
IP RatingIP65
PackagingEach
TradenameHan
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases019-30-032-0429 019 30 032 0429

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

8In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$83.06$83.06
$82.24$246.72
$81.42$407.10
$75.72$757.20
$73.62$1,840.50
$71.74$3,587.00
$68.32$6,832.00
$67.64$16,910.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes